Facom Crow Foot Spanner Head, 14 x 18 mm Insert, 30, Chrome Finish
- RS Stock No.:
- 268-6610
- Mfr. Part No.:
- 11.30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.43
(exc. VAT)
€94.01
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.43 |
*price indicative
- RS Stock No.:
- 268-6610
- Mfr. Part No.:
- 11.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 14 x 18 mm | |
| Size | 30 | |
| Finish | Chrome | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 14 x 18 mm | ||
Size 30 | ||
Finish Chrome | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom case of metric size open end bits for use of drive 14 X 18 mm.
Weight 2.530 kg
Foam tray
Related links
- Facom Crow Foot Spanner Head 30, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 32 mm, Chrome Finish
- Facom Crow Foot Spanner Head 10, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 14 mm, Chrome Finish
- Facom Crow Foot Spanner Head 25.4 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 30 mm
