Facom Crow Foot Spanner Head, 20 x 7 mm Insert, 30, Chrome Finish
- RS Stock No.:
- 268-6618
- Mfr. Part No.:
- 20.30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€54.98
(exc. VAT)
€67.63
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.98 |
*price indicative
- RS Stock No.:
- 268-6618
- Mfr. Part No.:
- 20.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Insert Size | 20 x 7 mm | |
| Size | 30 | |
| Finish | Chrome | |
| For Use With | Drive 20 x 7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Insert Size 20 x 7 mm | ||
Size 30 | ||
Finish Chrome | ||
For Use With Drive 20 x 7 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The facom torque control open end wrench for use of drive 20 x 7 mm.
Weight 0.19 kg
flat type
Related links
- Facom Crow Foot Spanner Head 10, Chrome Finish
- Facom Crow Foot Spanner Head 30, Chrome Finish
- Facom Crow Foot Spanner Head 25.4 mm, Chrome Finish
- Gedore Spanner Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 41 mm, Chrome Finish
- Bahco Crow Foot Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
