STAHLWILLE Crow Foot, 24 x 29.4 mm Insert, 70 mm, Chrome Finish
- RS Stock No.:
- 270-2012
- Mfr. Part No.:
- 03490065
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€149.89
(exc. VAT)
€184.36
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.89 |
*price indicative
- RS Stock No.:
- 270-2012
- Mfr. Part No.:
- 03490065
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Insert Size | 24 x 29.4 mm | |
| Size | 70 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Insert Size 24 x 29.4 mm | ||
Size 70 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440A Series Spanner Insert, 70mm Head Type, Crow-foot Type - 03490065
This spanner insert is designed to enhance the functionality of your tools, providing a precise fit for crowfoot wrenches. With a size of 70 mm, it is ideal for use in tight spaces that require a strong grip and torque. The insert measures 24 x 29.4 mm, making it compatible with various applications in mechanical and electrical fields. Engineered from chrome alloy steel and finished with chrome plating, it offers durability and resistance to corrosion.
Features & Benefits
• Chrome plated for enhanced durability
• Dimensions ensure snug fit in tight spaces
• 24mm square drive for compatibility with standard wrenches
• Lightweight design aids ease of use
• Smooth finish facilitates quick adjustments
• High-quality steel provides long-lasting performance
Applications
• Ideal for automotive maintenance and repairs
• Suitable for assembly tasks in mechanical workshops
• Utilised in electrical installations requiring precise torque
• Effective in scenarios needing a secure grip on fasteners
What material is used in the construction of this unit?
It is made from chrome alloy steel, which is both robust and designed to resist rust and wear, making it ideal for regular use in demanding environments.
How do the dimensions impact the tools performance?
The compact dimensions of 70mm ensure it can reach fasteners in confined areas, while the 24 x 29.4mm insert size provides an effective coupling with various socket types.
Can this unit be used with any torque wrench?
It is compatible with any torque wrench that has a 1/2 inch square drive, allowing for versatile applications across different tasks.
What benefits does a chrome plated finish provide?
The chrome plated surface enhances the tool's corrosion resistance, making it suitable for use in potentially adverse conditions, prolonging its lifespan.
Related links
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 1/4in Insert, Chrome Plated Finish
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
- STAHLWILLE 440A Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
- STAHLWILLE 540 Series Crow Foot Crowfoot Wrench 3/8in Insert, Chrome Plated Finish
