STAHLWILLE Crow Foot Spanner Head, 1/4 in Insert, 1/4 in, Chrome Finish
- RS Stock No.:
- 778-2112
- Mfr. Part No.:
- 01490034
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€82.06
(exc. VAT)
€100.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.06 |
*price indicative
- RS Stock No.:
- 778-2112
- Mfr. Part No.:
- 01490034
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 1/4 in | |
| Size | 1/4 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 1/4 in | ||
Size 1/4 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440A Series Spanner Insert, 9/16 inch Head size, 1/4 inch Insert size - 01490034
This spanner insert is a crowfoot wrench specifically designed for precision tasks requiring a 9/16 inch size. It features a 1/4 inch drive, making it ideal for use with various hand tools in mechanical and electrical applications. With its compact dimensions of 31.7mm in length and 22.2mm in width, this tool is engineered for accessibility in tight spaces.
Features & Benefits
• Chrome plated for enhanced corrosion resistance
• Designed for a secure fit on nuts and bolts
• Provides optimal leverage without slippage
• Compatible with standard 1/4 inch drive tools
Applications
• Used in automotive maintenance and repair tasks
• Effective for plumbing and HVAC systems
• Suitable for electronics assembly and repairs
• Ideal for mechanical engineering projects
What is the advantage of using a chrome plated wrench?
The chrome plating offers increased durability and resistance to rust and corrosion, ensuring longevity and reliability in various working conditions.
How does the 1/4 inch drive impact usability?
A 1/4 inch drive allows for better accessibility in confined spaces while providing a secure connection to standard drive tools, facilitating a range of applications.
What dimensions should I consider when choosing a crowfoot wrench?
It is essential to consider both the size of the crowfoot, which in this case is 9/16 inch, and the length of the tool, measured at 31.7mm, to ensure proper fits in specific environments.
Related links
- STAHLWILLE Crow Foot Spanner Head 8 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 9 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1/4 x 1/2 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 7/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 7/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
