STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 11/16 in, Chrome Finish
- RS Stock No.:
- 778-2125
- Mfr. Part No.:
- 02490038
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€103.80
(exc. VAT)
€127.67
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.80 |
*price indicative
- RS Stock No.:
- 778-2125
- Mfr. Part No.:
- 02490038
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Size | 11/16 in | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Size 11/16 in | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440A Series Spanner Insert, 11/16 inch Head size, 3/8 inch Insert size - 02490038
This spanner insert is a high-quality tool designed for versatility in fastening applications. With a size of 11/16 inch and a 3/8 inch insert, it is suitable for various mechanical uses. The product's chrome-plated finish enhances durability and resistance to wear, making it ideal for professional settings where reliability is essential. The compact design allows for efficient handling in tight spaces.
Features & Benefits
• Manufactured from chrome alloy steel for strength
• Chrome-plated surface resists corrosion and wear
• Internal square drive of 3/8 inch for compatibility
• Compact dimensions support accessibility in confined areas
• Designed to withstand modified torque settings
• Easy to clean, maintaining a professional appearance
Applications
• Suitable for maintenance tasks in mechanical industries
• Utilised in various requiring a crowfoot wrench
• Compatible with torque wrench accessories for efficient tightening
What materials are used in the construction of this unit?
It is made from chrome alloy steel, ensuring strength and durability while providing resistance to wear and tear.
How does the chrome plating contribute to the tool's performance?
The chrome-plated finish enhances the tool's resistance to corrosion and abrasion, ultimately extending its lifespan and ensuring reliable performance over time.
What implications do modified torque settings have on usability?
This spanner is designed to accommodate modified torque settings, making it suitable for specialised tasks in high-stress environments, such as aircraft maintenance.
What are the dimensions of this spanner insert?
The spanner insert measures 39.2mm in length, 27.3mm in width, and 17.5mm in height, providing a compact yet efficient tool for various applications.
Related links
- STAHLWILLE Crow Foot Spanner Head 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 3/8 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 5/8 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 7/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
