STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 5/8 in, Chrome Finish
- RS Stock No.:
- 778-2116
- Mfr. Part No.:
- 02490036
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€103.80
(exc. VAT)
€127.67
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.80 |
*price indicative
- RS Stock No.:
- 778-2116
- Mfr. Part No.:
- 02490036
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Size | 5/8 in | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Size 5/8 in | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440A Series Spanner Insert, 5/8 inch Head Type, 3/8 inch Insert size - 02490036
This spanner insert is a high-quality tool designed for use in various mechanical and electrical applications. With a size of 5/8 inch and an insert of 3/8 inch, this crowfoot wrench is ideal for accessing tight spaces where standard wrenches cannot reach. Its chrome-plated finish not only provides durability but also facilitates easy cleaning and maintenance.
Features & Benefits
• Chrome alloy steel construction ensures long-lasting durability
• Chrome-plated surface resists corrosion and wear
• 3/8 inch insert designed for use with torque wrenches
• Compact dimensions enable accessibility in confined spaces
Applications
• Ideal for automotive repairs and mechanical tasks
• Useful in electrical installations requiring precise torque settings
• Essential for precision work within the automation industry
What materials are used in the construction of this tool?
It is made from chrome alloy steel, providing excellent strength and resistance to wear and corrosion, making it suitable for demanding applications.
What size is the insert and how does it affect usability?
This unit features a 3/8 inch insert, making it compatible with various torque wrenches, enhancing its utility for achieving precise torque settings during assembly or disassembly tasks.
How does the chrome plating benefit the user?
The chrome-plated surface facilitates easy cleaning while enhancing resistance to rust and corrosion, ensuring that this tool maintains its integrity over extended periods of use in challenging environments.
What must be considered when using this spanner insert with a torque wrench?
Caution is advised when adjusting torque settings, as the specific requirements for compatible usage with torque wrenches should always be adhered to in order to prevent tool damage or improper application.
Related links
- STAHLWILLE Crow Foot Spanner Head 3/8 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11 mm, Chrome Finish
