STAHLWILLE Round Universal Joint, 1/2 in Insert, 69 mm, Gun Metal Finish
- RS Stock No.:
- 270-2032
- Mfr. Part No.:
- 33020000
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€110.07
(exc. VAT)
€135.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.07 |
*price indicative
- RS Stock No.:
- 270-2032
- Mfr. Part No.:
- 33020000
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Universal Joint | |
| Head Type | Round | |
| Insert Size | 1/2 in | |
| Size | 69 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Universal Joint | ||
Head Type Round | ||
Insert Size 1/2 in | ||
Size 69 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 510 IMP Series Spanner Insert, 69mm Head Type, 1/2 inch Insert size - 33020000
This spanner insert is a robust tool designed for use with a 1/2 inch square drive. It effectively facilitates the operation of various fasteners, making it an essential addition to any professional mechanics toolkit. Measuring 69mm in depth, this unit is tailored for precision tasks where reliability and efficiency are paramount.
Features & Benefits
• Durable design ensures longevity under heavy use
• Gunmetal finish resists corrosion and wear
• 20° working angle improves accessibility in tight spaces
• Compatible with other Stahlwille tools for enhanced functionality
• Compact size allows easy storage and transport
• Constructed from chrome alloy steel for reliable strength
Applications
• Ideal for automotive repair and maintenance
• Used in mechanical assembly tasks requiring a universal joint
• Suitable for fastening operations in electrical installations
• Effective in tight spaces where traditional tools cannot reach
What are the advantages of the gunmetal finish?
The gunmetal finish provides a protective barrier against rust and corrosion, thereby enhancing the lifespan of the tool during prolonged use in various environments.
How does the working angle impact usability?
The 20° working angle allows for greater manoeuvrability and access to fasteners in confined spaces, which is particularly beneficial in automotive and mechanical applications.
What materials are used in the construction of this tool?
It is made from high-quality chrome alloy steel, ensuring it can withstand significant torque and pressure without bending or breaking, making it suitable for demanding tasks.
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 8 mm, Gun Metal Finish
