STAHLWILLE Round Ratchet, 24.5 x 28 mm Insert, 76 mm, Black Oxide Finish
- RS Stock No.:
- 270-2140
- Mfr. Part No.:
- 58250080
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€893.07
(exc. VAT)
€1,098.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.07 |
*price indicative
- RS Stock No.:
- 270-2140
- Mfr. Part No.:
- 58250080
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Ratchet | |
| Head Type | Round | |
| Insert Size | 24.5 x 28 mm | |
| Size | 76 mm | |
| Finish | Black Oxide | |
| For Use With | compatibility With Ratchet Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Ratchet | ||
Head Type Round | ||
Insert Size 24.5 x 28 mm | ||
Size 76 mm | ||
Finish Black Oxide | ||
For Use With compatibility With Ratchet Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 735 Series Torque Wrench Insert, 76mm size, Square Head Type - 58250080
This torque wrench insert is designed for use in mechanical and electrical applications, ensuring accurate torque settings. Engineered for a working angle of 12°, it offers a robust solution for professionals dealing with high-precision tasks. The unit features a square head, measuring 76mm in width, and is compatible with 3/4 inch tool holders, making it a practical addition to any toolkit.
Features & Benefits
• High precision for accurate torque applications
• Designed for efficient ratcheting with 30 teeth
• Compact size allows for easy access in tight spaces
• Durable construction ensures long-lasting performance
• Compatible with various professional torque wrench accessories
• Optimised for 24.5 x 28mm insert size requirements
Applications
• Ideal for automotive repair tasks that require precise torque
• Suitable for assembly in electrical and mechanical industries
• Used in automation setups where consistent torque control is necessary
• Effective for maintenance work on heavy machinery
What is the importance of the ratcheting design in this tool?
The ratcheting design allows continuous rotation in one direction without needing to remove the tool from the fastener. This speeds up the work process and increases efficiency, particularly in tight spaces where traditional torque tools may struggle.
How does the insert size affect its application?
The insert size of 24.5 x 28mm ensures compatibility with 3/4 tool holders, enabling it to fit securely into various torque wrenches. This precise sising is crucial for maintaining correct torque settings across different applications.
What should be considered when selecting a torque wrench insert?
When selecting an insert, factors such as the required torque range, the insert size, and the specific application should be taken into account. Ensuring that the insert matches the tool holder and is suitable for the task will result in effective performance and safety.
Related links
- STAHLWILLE Round Ratchet 76 mm, Black Oxidised Chrome Finish
- STAHLWILLE Hex Fine Tooth Ratchet 55 mm, Black Oxide Finish
- STAHLWILLE Square Square Drive Insert Tool 65 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- STAHLWILLE Round Handle 860 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 38.5 mm, Black Oxide Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 94 mm, Chrome Finish
