STAHLWILLE Open Ended Insert Insertion Wrench, 24.5 x 28 mm Insert, 94 mm, Chrome Finish
- RS Stock No.:
- 270-2128
- Mfr. Part No.:
- 58218046
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€414.82
(exc. VAT)
€510.23
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.82 |
*price indicative
- RS Stock No.:
- 270-2128
- Mfr. Part No.:
- 58218046
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Insertion Wrench | |
| Size | 94 mm | |
| Insert Size | 24.5 x 28 mm | |
| Finish | Chrome | |
| For Use With | Torque Spanners With receptacle for slip-on Tools | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Insertion Wrench | ||
Size 94 mm | ||
Insert Size 24.5 x 28 mm | ||
Finish Chrome | ||
For Use With Torque Spanners With receptacle for slip-on Tools | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/80 Series Torque Wrench Insert, 94mm size, Open Ended Insert Type - 58218046
This torque wrench insert is designed for precision applications in mechanical and electrical engineering. The open-ended design allows for effective turning and loosening of fasteners. Measuring 94mm in width and featuring an insert size of 24.5 x 28mm, it fits various torque tools, facilitating accurate torque applications where space is limited.
Features & Benefits
• Open-ended style enhances access to tight spaces
• Robust construction for long-lasting performance
• Lightweight design aids in ease of use
• Compatible with precision torque wrenches
• Inclusive size options for diverse fastening requirements
Applications
• Ideal for automotive maintenance and repairs
• Used in assembly lines for torque
• Suitable for installation tasks in the electrical sector
• Effective for machinery maintenance in industrial settings
What is the specific size of the insert for this torque wrench?
It features a tool holder size of 24.5 x 28mm, ensuring it accommodates various torque requirements.
How does the open-ended design benefit users?
The open-ended style allows for better accessibility to fasteners in confined spaces, making it easier to use in tight environments.
What are the weight specifications of this unit?
The gross weight is 0.870 kg, providing a balance between durability and manageability for practical use.
What environments are suitable for using this torque tool insert?
This unit is suitable for both automated and manual assembly processes, particularly where precision is critical.
How does this product support torque accuracy during applications?
Engineered for consistent torque performance, it enables users to achieve accurate tightness without overtightening, thus preventing damage to components.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 46 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 104 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 114 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
