STAHLWILLE Square Square Drive Insert Tool, 22 x 28 mm Insert, 65 mm, Black Oxide Finish
- RS Stock No.:
- 270-2138
- Mfr. Part No.:
- 58240100
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€411.31
(exc. VAT)
€505.91
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.31 |
*price indicative
- RS Stock No.:
- 270-2138
- Mfr. Part No.:
- 58240100
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Square Drive Insert Tool | |
| Head Type | Square | |
| Size | 65 mm | |
| Insert Size | 22 x 28 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Square Drive Insert Tool | ||
Head Type Square | ||
Size 65 mm | ||
Insert Size 22 x 28 mm | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 734 Series Torque Wrench Insert, 65mm Head size, 22 x 28mm Insert size - 58240100
This torque wrench insert is designed for use with professional torque wrenches featuring an interchangeable insert system. It allows for seamless operation while providing a robust square drive insert tool. With an external square measurement of 19mm and an internal tool holder size of 22 x 28 mm, this precision torque tool is essential for tasks requiring exact torque application. Its size is optimised for various mechanical applications, ensuring effectiveness and efficiency.
Features & Benefits
• External square drive enhances attachment stability
• Interchangeable insert system for versatile use
• Designed for 19mm drive compatibility
• Durably constructed for long-term reliability
• Compact dimensions for easy handling and storage
Applications
• Ideal for use in automotive repair shops
• Suitable for mechanical assembly
• Effective for maintenance tasks in heavy machinery
• Utilised in industrial automation settings
What dimensions does this torque wrench insert feature?
It measures an external square of 19mm and an internal tool holder size of 22 x 28 mm. The overall height is 42 mm, and its width is 43 mm.
What advantages does the interchangeable insert system provide?
This system allows users to quickly switch between different insert sizes, enhancing efficiency and adaptability during various tasks.
How does the compact design benefit users during operation?
The compact dimensions facilitate access to tight spaces, providing manoeuvrability while reducing user strain over extended periods of use.
What materials are used in the construction of this unit?
This torque wrench insert is crafted from high-quality materials, ensuring durability and resistance to wear in demanding environments.
How heavy is this torque wrench insert and how does it affect usability?
Weighing 1,182 g, it strikes a balance between sturdiness and ease of use, minimising fatigue during prolonged operation while maintaining structural integrity.
Related links
- STAHLWILLE Hex Fine Tooth Ratchet 55 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- STAHLWILLE Round Ratchet 76 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 38.5 mm, Black Oxide Finish
- STAHLWILLE Square Ring Spanner Insert 32 mm, Nickel Plated Finish
- STAHLWILLE Round Handle 860 mm, Black Oxide Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
