STAHLWILLE Crow Foot Spanner Head, 1/8 in Insert, 7/16 in, Chrome Finish
- RS Stock No.:
- 778-2184
- Mfr. Part No.:
- 02500028
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.38
(exc. VAT)
€81.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.38 |
*price indicative
- RS Stock No.:
- 778-2184
- Mfr. Part No.:
- 02500028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 1/8 in | |
| Size | 7/16 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 1/8 in | ||
Size 7/16 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 7/16 inch Head Type, 1/8 inch Insert size - 02500028
This spanner insert is a crowfoot wrench designed for precision and efficiency in various automotive and mechanical tasks. With a size of 7/16 inch and a sturdy chrome-plated finish, it offers enhanced durability and resistance against wear. Ideal for use in tight spaces, this tool helps professionals achieve accurate torque settings without compromising on reliability.
Features & Benefits
• Chrome alloy steel ensures strength and longevity
• Compact design for easy accessibility in confined areas
• Chrome plating provides resistance to corrosion
• Internal square drive fits standard socket wrenches
• Lightweight construction for improved handling
Applications
• Utilised in automotive repairs for fastener assembly
• Suitable for mechanical service in industrial settings
• Ideal for maintenance of electrical systems and equipment
• Effective for tasks requiring precise torque adjustments
What material is this spanner insert made from and what advantages does it offer?
The tool is constructed from chrome alloy steel, which provides enhanced strength and durability. The chrome plating further protects against corrosion, ensuring the tool maintains its integrity over time, even in tough environments.
What is the significance of the internal square drive size?
The internal square drive measures 3/8 inch, allowing this unit to be compatible with standard socket wrenches. This feature provides versatility in usage, making it suitable for various fastening applications.
How does the chrome plating contribute to its usability?
The chrome plating on the spanner insert not only enhances its aesthetic appeal but also affords it resistance to rust and scratches. This protective layer ensures that the tool can withstand frequent use without degrading in performance.
What are the dimensions of this spanner insert?
The spanner insert has a length of 32mm, a width of 22mm, and a depth of 16mm. These compact dimensions enable the tool to fit efficiently in tight spaces while allowing for easy manoeuvrability during use.
Related links
- STAHLWILLE Crow Foot Spanner Head 7/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 8 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 9 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1/4 x 1/2 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11/16 in, Chrome Finish
