STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 21 mm, Chrome Finish
- RS Stock No.:
- 778-2330
- Mfr. Part No.:
- 58214021
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€87.66
(exc. VAT)
€107.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.66 |
*price indicative
- RS Stock No.:
- 778-2330
- Mfr. Part No.:
- 58214021
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 21 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 21 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille S731/40 Spanner Insert, 21mm size, Open Ended Insert Head Type - 58214021
This spanner insert is an open-ended shell tool with a size of 21mm, designed for mechanical tasks requiring precision and reliability. The insert is compatible with tool holders of 14 x 18 mm, making it versatile for various applications in the mechanical and automotive industries. Ideal for accessing fasteners in limited spaces, it ensures optimal torque transmission during use.
Features & Benefits
• Open-ended design allows swift engagement with nuts
• 21mm width across flats for versatile fastening
• Compatible with 14 x 18mm tool holders for ease of use
• Compact dimensions enhance accessibility in tight areas
• Constructed of high-quality materials for durability
Applications
• Ideal for automotive maintenance and repairs
• Suitable for assembly tasks in mechanical engineering
• Effective for use in the maintenance of electrical equipment
• Perfect for automation projects requiring precision tools
What is the significance of its 21mm size?
The 21mm size is designed to fit standard fasteners, making this unit essential for professionals needing to secure or loosen nuts and bolts in various applications, particularly in automotive and mechanical work.
How does the open-ended design benefit users?
The open-ended design enables quick access to nuts in tight spaces, allowing for efficient engagement and disengagement without needing to remove the tool completely from the fastener.
What are the dimensions of this spanner insert?
This unit has a width of 21 mm, designed specifically to suit corresponding fasteners, while the insert fits tool holders measuring 14 x 18 mm. Its compact height of 11mm contributes to its ease of use.
What advantages does the material provide?
Constructed from high-quality materials, this spanner insert ensures longevity and resistance to wear, making it suitable for heavy-duty use across various mechanical applications.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 36 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 30 mm, Chrome Finish
