STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 38 mm, Chrome Finish
- RS Stock No.:
- 778-2352
- Mfr. Part No.:
- 58214038
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€111.69
(exc. VAT)
€137.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.69 |
*price indicative
- RS Stock No.:
- 778-2352
- Mfr. Part No.:
- 58214038
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 38 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 38 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Spanner Insert, 38mm size, Open Ended Insert Type - 58214038
This spanner insert is designed as a robust open-ended tool, ideal for use with square drive torque wrenches. The unit features an insert size of 14 x 18mm and is tailored for professional settings where precision and reliability are crucial. With a size of 38 mm, it is crafted for effective torque application in automotive and mechanical tasks.
Features & Benefits
• Fixation by pin lock for secure attachment
• Chromium over nickel finish for durability
• Drop-forged construction ensures high resilience
• Oil bath cooling process enhances longevity
• Exceptional resistance to chipping and wear
Applications
• Ideal for professional mechanics and automotive technicians
• Suitable for maintenance in electrical and mechanical industries
• Perfect for use in workshops requiring precision tools
What are the dimensions of this spanner insert?
The overall width is 74 mm, height is 15 mm, and depth is 70 mm, ensuring a compact design suitable for standard tool holders.
How does the design improve resilience and durability?
The drop-forged construction, coupled with an oil bath cooling process, results in an exceptionally durable spanner insert, capable of withstanding high torque applications.
What types of tasks is this spanner insert best suited for?
This unit is best suited for tasks involving fastening and loosening bolts in automotive and mechanical applications, where precise torque is essential.
What lock mechanism is used for secure attachment?
It features a pin lock mechanism that ensures a stable attachment to tool holders, preventing slippage during use.
How does the finish affect the tool's usability?
The chromium over nickel finish provides a chip-proof layer, enhancing both durability and ease of cleaning, which is crucial for maintaining tools in a professional environment.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 36 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 30 mm, Chrome Finish
