STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 27 mm, Chrome Finish
- RS Stock No.:
- 778-2342
- Mfr. Part No.:
- 58214027
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€86.13
(exc. VAT)
€105.94
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.13 |
*price indicative
- RS Stock No.:
- 778-2342
- Mfr. Part No.:
- 58214027
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Insert Size | 14 x 18 mm | |
| Size | 27 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Insert Size 14 x 18 mm | ||
Size 27 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Spanner Insert, 27mm size, Open Ended Insert Type - 58214027
This spanner insert is an open-ended shell tool designed to serve as a high-quality wrench insert for automotive repair tools. With a size of 27mm, it features an insert size suitable for 14 x 18mm tool holders, making it an essential addition to any professional toolbox. Built for use with square drive torque wrenches, this tool highlights excellent durability, handling demanding tasks with ease.
Features & Benefits
• Fixation through reliable pin lock mechanism
• Chromium over nickel finish resists chips
• Drop-forged for enhanced resilience
• Hardened and cooled in oil bath for longevity
• Compact dimensions for easy storage and use
Applications
• Ideal for maintenance in automotive workshops
• Suitable for use in mechanical assembly tasks
• Recommended for electrical equipment repairs
• Perfect fit for precision in electronics
What is the significance of the pin lock fixation?
The pin lock fixation ensures a secure attachment to compatible tools, preventing accidental disengagement during use, thus enhancing safety and efficiency in work environments.
How does the finish affect the tools performance?
The chromium over nickel finish provides a chip-proof surface that maintains its integrity after repeated use, offering long-term reliability in various demanding conditions.
What are the dimensions of this unit, and how do they impact storage?
The insert measures 27mm in width, 60mm in overall width, and 13mm in height, allowing for compact storage in most toolbox spanner accessories without taking up excessive space.
How does the drop-forged construction contribute to the product's durability?
Drop-forged construction enhances strength and resilience, making it capable of withstanding high torque applications while reducing the risk of deformation, ensuring this tool remains effective over time.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 36 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 30 mm, Chrome Finish
