Bahco 24-Piece Spanner Set, 19, 8, 10, 18, 9, 27, 22, 24, 36 mm, 7, 20, 12, 16, 26, 14, 13, 17, 15, 11, 28, 21, 30, 32,
- RS Stock No.:
- 164-087
- Mfr. Part No.:
- 111M/24T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€436.43
(exc. VAT)
€536.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.43 |
*price indicative
- RS Stock No.:
- 164-087
- Mfr. Part No.:
- 111M/24T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Flat Combination Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 19, 8, 10, 18, 9, 27, 22, 24, 36 mm, 7, 20, 12, 16, 26, 14, 13, 17, 15, 11, 28, 21, 30, 32, 6 | |
| Number of Pieces | 24 | |
| Material | Steel | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Flat Combination Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 19, 8, 10, 18, 9, 27, 22, 24, 36 mm, 7, 20, 12, 16, 26, 14, 13, 17, 15, 11, 28, 21, 30, 32, 6 | ||
Number of Pieces 24 | ||
Material Steel | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Flat Combination Wrench Set - 24 Pcs/Pouch
The Bahco Tools Combination Wrench Set is an exquisite collection designed for both professional and home mechanics. Encased in a durable black plastic pouch, this set consists of 24 meticulously crafted pieces ranging from 6 mm to 36 mm. The patented U shaped shank design not only enhances grip but also caters to better access in tight spaces, making your repair tasks easier and more efficient. Whether you're loosening a stubborn bolt or tightening a nut, these wrenches feature a 12 point Dynamic Drive profile that provides superior engagement and minimises rounding, ensuring that you can apply maximum torque with minimum effort. Each wrench is precisely marked for easy identification, allowing you to work swiftly without fumbling through your tools.
Chrome plated micro matte finish delivers a high quality surface
Larger bi directional size markings enhance identification speed
Complies with international standards for guaranteed quality
Related links
- Bahco 26-Piece Spanner Set 16 25 23 27 18 30 7 26 14 19 24
- Gedore 8-Piece Combination Wrench Set 7 9 11 13 19 24 30 31Crv3
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- Stanley 12-Piece Open End Spanner 18 x 19 mm 6 x 7 mm 10 x 11 mm 21 x
- GearWrench 10-Piece Spanner Set 17 13 18 14 10, Alloy Steel
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Bahco Combination Spanner 32 mm, 350mm Overall
