Bahco 12-Piece Spanner Set, 25 x 28, 6 x 7, 21 x 23, 20 x 22, 30 x 32 mm, 12 x 13, 10 x 11, 8 x 9, 14 x 15, 18 x 19, 24
- RS Stock No.:
- 164-571
- Mfr. Part No.:
- 6M/SH12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€156.01
(exc. VAT)
€191.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.01 |
*price indicative
- RS Stock No.:
- 164-571
- Mfr. Part No.:
- 6M/SH12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Double Open End Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 25 x 28, 6 x 7, 21 x 23, 20 x 22, 30 x 32 mm, 12 x 13, 10 x 11, 8 x 9, 14 x 15, 18 x 19, 24 x 26, 16 x 17 | |
| Number of Pieces | 12 | |
| Material | Alloy Steel | |
| Finish | Chrome Plated, Micro Matt | |
| Standards/Approvals | ISO 10102, ISO 691, ISO 3318, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Double Open End Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 25 x 28, 6 x 7, 21 x 23, 20 x 22, 30 x 32 mm, 12 x 13, 10 x 11, 8 x 9, 14 x 15, 18 x 19, 24 x 26, 16 x 17 | ||
Number of Pieces 12 | ||
Material Alloy Steel | ||
Finish Chrome Plated, Micro Matt | ||
Standards/Approvals ISO 10102, ISO 691, ISO 3318, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Double Open End Wrench Set - 12 Pcs/Plastic Holder
The Bahco Tools Double Open End Wrench Set is an exceptional tool that meets the demands of both professional tradespeople and DIY enthusiasts. This comprehensive set includes 12 pieces, all housed in a convenient plastic holder for easy organisation and accessibility. Crafted from high performance alloy steel and finished with a chrome plated micro matte surface, this set ensures durability and a superior grip. The patented U shaped design enhances comfort, allowing for extended use without fatigue, making it an essential addition to any toolbox. Each wrench features large, one directional size markings, allowing quick identification whilst ensuring optimal performance for various tasks.
Includes an array of sizes for diverse applications
Designed for enhanced comfort and ease of use during prolonged tasks
Open end angle maximises accessibility in cramped working spaces
Standards compliant to ensure reliability and safety in use
Related links
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
- Bahco 8-Piece Spanner Set Vanadium Extra Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
