Stanley 12-Piece Open End Spanner, 8 x 9 mm, 18 x 19 mm, 12 x 13 mm, 6 x 7 mm, 30 x 32 mm, 10 x 11 mm, 24 x 27 mm, 21 x
- RS Stock No.:
- 279-2273
- Mfr. Part No.:
- FMMT82902-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€119.00
(exc. VAT)
€146.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €119.00 |
*price indicative
- RS Stock No.:
- 279-2273
- Mfr. Part No.:
- FMMT82902-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Sizes in Set | 8 x 9 mm, 18 x 19 mm, 12 x 13 mm, 6 x 7 mm, 30 x 32 mm, 10 x 11 mm, 24 x 27 mm, 21 x 23 mm, 20 x 22 mm, 14 x 15 mm, 25 x 28 mm, 16 x 17 mm | |
| Number of Pieces | 12 | |
| Material | Stainless Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Open End Spanner | ||
Product Type Open End Spanner | ||
Sizes in Set 8 x 9 mm, 18 x 19 mm, 12 x 13 mm, 6 x 7 mm, 30 x 32 mm, 10 x 11 mm, 24 x 27 mm, 21 x 23 mm, 20 x 22 mm, 14 x 15 mm, 25 x 28 mm, 16 x 17 mm | ||
Number of Pieces 12 | ||
Material Stainless Steel | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley FATMAX Open End Spanner have matt chrome finish for improved corrosion resistance. It has compact case for easy spanner storage/viewing which keeps the spanners tidy and in order.
Anti-slip system on the fork
Improves fork grip on screw head
Related links
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- Wera 4-Piece Double Ended Open Spanner 10 x 11 mm 6 x 7 mm
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
