Stanley 10-Piece Spanner Set, Copper
- RS Stock No.:
- 494-050
- Mfr. Part No.:
- STMT1-74177
- Manufacturer:
- Stanley
Subtotal (1 set)*
€55.22
(exc. VAT)
€67.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €55.22 |
*price indicative
- RS Stock No.:
- 494-050
- Mfr. Part No.:
- STMT1-74177
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Off Double Ring Module | |
| Product Type | Spanner Set | |
| Number of Pieces | 10 | |
| Material | Copper | |
| Finish | Matt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Off Double Ring Module | ||
Product Type Spanner Set | ||
Number of Pieces 10 | ||
Material Copper | ||
Finish Matt | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT TRANSMODULE SYSTEM Offset Double Ring Module with 10 piece is an essential modular mechanics storage system tailored for the workshop. Designed to seamlessly fit with compatible Transmodule system storage cabinets, this system offers convenient organization and accessibility for optimal ease of use. With its Anti slip jaw, the tools provide a secure location for nut or bolt heads, while the matte finish prevents slipping and ensures optimum grip. Featuring a Maxi Drive profile, this module securely grips nut or bolt heads, allowing for maximum efficiency and ease of use.
Designed to use with compatible Transmodule system storage cabinets
Anti Slip Jaw ensures secure location of nut or bolt head
Matt finish
Maxi Drive Profile grips nut or bolt head securely for maximum torque
Related links
- Stanley 16-Piece Spanner Set, Copper
- Stanley 12-Piece Spanner Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Stanley 7-Piece Spanner Set 19 14 12 Chrome Vanadium Steel
- Facom 10-Piece Spanner Set, 8 to 19 mm
- Facom 10-Piece Spanner Set, 3.2 to 11 mm
- Bahco 10-Piece Spanner Set Vanadium Steel
- RS PRO 10-Piece Spanner Set Chrome Vanadium Steel
- GearWrench 10-Piece Spanner Set Alloy Steel
