BETA 9-Piece Wrench Set, 8 → 19 mm, Steel
- RS Stock No.:
- 616-747
- Mfr. Part No.:
- 42/SC9I
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€115.00
(exc. VAT)
€141.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.00 |
*price indicative
- RS Stock No.:
- 616-747
- Mfr. Part No.:
- 42/SC9I
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench Set | |
| Set Type | Combination Wrench | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 9 | |
| Material | Steel | |
| Finish | Bright Chrome Plated | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench Set | ||
Set Type Combination Wrench | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 9 | ||
Material Steel | ||
Finish Bright Chrome Plated | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Combination wrench is a precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener. Part of a 9-piece set housed in a Compact support, this wrench features open-end and offset ring ends for versatile access in mechanical, automotive, and industrial tasks.
Designed for one fastener in metric sizes
Open end and offset ring ends for flexible access
Chrome plated alloy steel construction for strength and durability
Related links
- BETA 9-Piece Wrench Set, 8 → 19 mm
- BETA 15-Piece Wrench Set Alloy Steel
- BETA 9-Piece Combination Spanner Set Stainless Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 5-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set Alloy Steel
- STAHLWILLE 10-Piece Spanner Set Alloy Steel
- Bahco 12-Piece Spanner Set Alloy Steel
