BETA 9-Piece Wrench Set, 8 → 19 mm

Subtotal (1 unit)*

€281.98

(exc. VAT)

€346.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.98

*price indicative

RS Stock No.:
616-626
Mfr. Part No.:
142SN/SC9
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench Set

Set Type

Combination Wrench

Sizes in Set

8 → 19 mm

Number of Pieces

9

RoHS Status: Exempt

The BETA Ratchet wrench is a compact and precision-engineered tool designed for efficient fastening and loosening in confined or hard-to-reach spaces. Featuring a reversible ratcheting mechanism, it allows smooth operation without removing the wrench from the fastener.

Designed for one fastener with open end access

Reversible ratchet mechanism for tightening and loosening

Compatible with standard metric sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy