HAZET 16-Piece Wrench Set, 7 → 24 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-736
- Mfr. Part No.:
- 600SPC/16
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€315.32
(exc. VAT)
€387.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.32 |
*price indicative
- RS Stock No.:
- 644-736
- Mfr. Part No.:
- 600SPC/16
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 7 → 24 mm | |
| Number of Pieces | 16 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 7 → 24 mm | ||
Number of Pieces 16 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Comprehensive tool set designed for demanding professionals seeking quality and precision. This set includes 16 meticulously crafted pieces, featuring a sleek chrome-plated finish and polished heads. Engineered for optimal strength, the tools boast a robust double-T-profile shank. With its angled box-end head at 15 degrees, the set allows for easier access in tight spaces, ensuring efficiency in various tasks. Compliant with DIN and ISO standards, this tool set exemplifies German craftsmanship, making it a reliable choice for both enthusiasts and specialists alike.
Contains 16 high-quality tools tailored for a variety of applications
Up to 70% performance enhancement over standard DIN specifications
Equipped with slim heads that facilitate access in confined spaces
Features a sturdy double-T-profile shank that ensures durability during use
Angled box-end heads at 15 degrees allow for optimal torque and grip
Surface finish is chrome-plated with polished heads for enhanced corrosion resistance
Complies with DIN 3113 form A, ISO 3318, and ISO 7738 for assured quality
Manufactured in Germany, upholding rigorous standards of excellence
Net weight of 2.2 kg for a balanced and manageable tool set
Related links
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 13-Piece Wrench Set Chrome Vanadium Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
