HAZET 17-Piece Wrench Set, 6 → 24 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-796
- Mfr. Part No.:
- 603/17H
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€355.42
(exc. VAT)
€437.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.42 |
*price indicative
- RS Stock No.:
- 644-796
- Mfr. Part No.:
- 603/17H
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Combination Wrench Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 6 → 24 mm | |
| Number of Pieces | 17 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Combination Wrench Set | ||
Product Type Wrench Set | ||
Sizes in Set 6 → 24 mm | ||
Number of Pieces 17 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- GB
The HAZET Ring open wrench set is a premium 17-piece tool set designed to meet professional standards for quality and precision. This collection features a chrome-plated surface for durability and corrosion resistance, making it an Ideal choice for both professional mechanics and DIY enthusiasts. Built to comply with DIN 3113 form B, ISO 3318, and ISO 7738 standards, the tools are engineered in Germany, ensuring exceptional workmanship. The set includes a range of tools that are specifically designed for measuring output in percentage, providing accurate readings essential for various applications. With a net weight of 2.09 kg, this lightweight yet sturdy set offers ease of handling without compromising on performance.
Comprises 17 high-quality tools for versatile functionality
Crafted with a chrome-plated surface for enhanced durability
Lightweight at 2.09 kg for easy portability and handling
Provides accurate output measurements in percentage
Includes a clip for convenient wall fixation
Related links
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
