HAZET 16-Piece Wrench Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-841
- Mfr. Part No.:
- 163-186/16
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€476.07
(exc. VAT)
€585.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.07 |
*price indicative
- RS Stock No.:
- 644-841
- Mfr. Part No.:
- 163-186/16
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Ratchet Combination Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 16 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Ratchet Combination Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 16 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Ratchet ring open-end wrench set is designed to provide efficient organisation and protection for your tools, ensuring theyre easy to locate and access. This two-component soft foam insert is compatible with the HAZET Assistant, making it an Ideal solution for workbenches and tool trolleys. Measuring at 344 mm x 342 mm, the system accommodates 16 tools, offering a tailored fit that secures each item in place while preventing movement. With its high-quality polyethylene foam composition, the insert ensures long-lasting durability while safeguarding your tools against dirt and impacts. Whether youre in a professional workshop or a home garage, this organisation system enhances both safety and productivity.
Compatible with the hazet Assistant for versatile usage
Dimensions of 344 mm x 342 mm provide a Compact design suitable for various workspaces
The system holds 16 tools securely in place, preventing movement and ensuring easy access
Constructed from durable, high-quality PE foam that withstands oils and chemicals
Recessed grips allow for Rapid removal of tools, saving valuable time during tasks
Two-coloured soft foam insert aids in quick Visual checks for missing tools
Effective protection keeps tools clean and in pristine condition against dirt and impacts
Offers unlimited combination options for personalised tool arrangement
Related links
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
