HAZET 12-Piece Wrench Set, 10 → 32 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

€389.10

(exc. VAT)

€478.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.10

*price indicative

RS Stock No.:
644-768
Mfr. Part No.:
600LG/12
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Wrench Set

Set Type

Combination Wrench Set

Sizes in Set

10  → 32 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

Finish

Chrome Plated

Non Compliant

COO (Country of Origin):
DE
The HAZET Wrench serves as a robust tool designed for high-performance applications. With a loading capacity significantly exceeding DIN standards, it offers exceptional strength tailored for demanding tasks. This extra-long, slim-designed wrench enhances accessibility in challenging spaces, making it Ideal for low-lying screw connections. The chrome-plated surface ensures both durability and resistance to wear, while the drop-forged construction signifies high-quality craftsmanship. Engineered with safety in mind, the wrench is designed to warp under extreme stress, providing a visible warning before failure. This unique blend of longevity, precision, and user safety underscores the importance of quality in tools and highlights HAZET's commitment to engineering excellence.

Loading capacity at least twice as high as DIN standards

Extra-long design allows for greater power transmission

Slim profile enhances accessibility to low-lying screw connections

Shank features a sturdy double-T profile for improved grip

Chrome-plated surface promotes durability and easy maintenance

Higher torque generation due to the long lever, requiring less effort

Innovative dropout design signals high overload conditions before breakage

Built on over 100 years of HAZET competence in wrench development

Made in Germany, ensuring high-quality materials and craftsmanship

Drop forged in dies specifically developed and produced by HAZET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy