Stanley 12-Piece Wrench Set, Chrome Vanadium Steel
- RS Stock No.:
- 555-609
- Mfr. Part No.:
- STMT82847-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€159.67
(exc. VAT)
€196.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €159.67 |
*price indicative
- RS Stock No.:
- 555-609
- Mfr. Part No.:
- STMT82847-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wrench Set | |
| Set Type | Ratcheting Wrench | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wrench Set | ||
Set Type Ratcheting Wrench | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Wrench Set, 12 Pieces, Chrome Vanadium Steel - STMT82847-0
This wrench set is a ratcheting wrench collection designed for mechanical fastening and loosening tasks in workshop and industrial settings. It provides a range of ratchet-equipped spanners suited to repeat operations where Rapid directional change and controlled torque application are required.
Features and Benefits:
• Twelve-piece kit improves workflow by reducing tool changes
• Manufactured from chrome vanadium steel offers high material strength
• Chrome finish resists surface corrosion and eases cleaning
• Ratcheting mechanism enables quicker fastening in confined spaces
• DIN approval ensures conformity with recognised dimensional standards
• Manufactured from chrome vanadium steel offers high material strength
• Chrome finish resists surface corrosion and eases cleaning
• Ratcheting mechanism enables quicker fastening in confined spaces
• DIN approval ensures conformity with recognised dimensional standards
Applications
• Suitable for professional vehicle maintenance tasks
• Used for assembly line fastening where speed matters
• Ideal for general workshop repair and refurbishment
• Can be used for plant maintenance and machinery adjustments
• Used for assembly line fastening where speed matters
• Ideal for general workshop repair and refurbishment
• Can be used for plant maintenance and machinery adjustments
How many individual tools are included?
The set comprises twelve separate ratcheting wrenches.
What material composition affects durability?
Components are produced from chrome vanadium steel which provides strength for repetitive use.
How does the surface treatment affect maintenance?
The chrome finish lowers corrosion risk and permits straightforward surface cleaning.
Which standard governs the dimensional conformity?
The tools conform to DIN dimensional and production criteria.
What operational advantage does the ratcheting action provide?
The ratcheting mechanism permits continuous tightening or loosening without repositioning the tool.
Related links
- Stanley 12-Piece Combination Wrench Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
- Bosch 8-Piece Wrench Set, Chrome Vanadium Steel
- Stanley 7-Piece Wrench Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Teng Tools 12-Piece Wrench Set Chrome Vanadium
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
