HAZET 12-Piece Wrench Set, 6 → 36 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-854
- Mfr. Part No.:
- 163-519/12
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€245.20
(exc. VAT)
€301.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.20 |
*price indicative
- RS Stock No.:
- 644-854
- Mfr. Part No.:
- 163-519/12
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Double Open Ended Spanner Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 6 → 36 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Double Open Ended Spanner Set | ||
Product Type Wrench Set | ||
Sizes in Set 6 → 36 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 10102 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 12-piece double open-end wrench set provides safety and organisation for your workplace. Featuring a perfect organisation system, it helps you easily track and access your tools, saving valuable time. Recessed grips allow for Rapid tool removal, and the two-coloured soft foam insert ensures a quick and reliable completeness check, clearly showing any missing tools. Precisely milled recesses securely hold each wrench in place, preventing wobbling and ensuring optimum fit and space utilisation.
Safety-Insert-System features a two-component soft foam insert for superior tool protection
Designed for compatible HAZET drawer depths of 398 mm, ensuring a perfect fit
Dimensions of 392 mm x 172 mm optimise space utilisation within your tool storage
Recessed grips enable Rapid tool removal for enhanced accessibility during work
Two-coloured soft foam insert provides an immediate Visual reference for tool completeness, indicating missing items
Precisely milled recesses ensure each tool is securely held, preventing wobbling and misplacement
Made from high-quality, Durable PE foam that is easy to clean and maintain
Resistant to oil and chemicals, ensuring longevity in demanding workshop environments
Supports a variety of organisation strategies with unlimited combination options
Accommodates up to 12 tools, making it a versatile addition to any tool trolley or workbench
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
