HAZET 18-Piece Wrench Set, 6 → 27 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

€419.43

(exc. VAT)

€515.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.43

*price indicative

RS Stock No.:
644-798
Mfr. Part No.:
163-99/18
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Set Type

Combination Wrench Set

Product Type

Wrench Set

Sizes in Set

6  → 27 mm

Number of Pieces

18

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 7738

Non Compliant

COO (Country of Origin):
DE
The HAZET 18-piece combination wrench set (2/3) includes wrenches ranging from 6 to 27 mm, all featuring an Outside 12-point traction profile. This set is designed for optimal grip and torque, making it Ideal for a wide range of applications.

Save time by having your tools easy to find and access

Recessed grips for Rapid tool removal

Quick and reliable completeness check

Precisely milled recesses hold every tool in place and prevent it from wobbling out of place

Optimum fit and space utilisation

Effective protection against dirt and impact keeps your tools in perfect condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy