HAZET 31-Piece Wrench Set, 5.5 → 41 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-934
- Mfr. Part No.:
- 600N/30
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,054.41
(exc. VAT)
€1,296.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.41 |
*price indicative
- RS Stock No.:
- 644-934
- Mfr. Part No.:
- 600N/30
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Combination Wrench Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 5.5 → 41 mm | |
| Number of Pieces | 31 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Combination Wrench Set | ||
Product Type Wrench Set | ||
Sizes in Set 5.5 → 41 mm | ||
Number of Pieces 31 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Combination wrench set offers a comprehensive solution for professional and DIY users working on various mechanical tasks. This meticulously crafted set consists of 30 pieces, featuring an ergonomic long design and a chrome-plated surface with a polished head, ensuring durability and a high-quality finish. Adhering to DIN 3113 form A, ISO 3318, and ISO 7738 standards, it guarantees compatibility and functionality in demanding environments. Manufactured in Germany, this toolset stands as a testament to superior craftsmanship, providing the reliability and performance essential for effective work.
Includes a total of 30 tools, catering to a wide range of mechanical applications
Constructed with a chrome-plated finish, enhancing corrosion resistance and longevity
Features a polished head design for improved grip and precision during use
Designed in compliance with DIN and ISO standards, ensuring professional-grade quality
Lightweight at 9.13 kg, allowing for effortless transportation and use on the job
Ideal for a variety of users, from professionals to enthusiastic DIYers
Related links
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 31-Piece Spanner Set Chrome Vanadium Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
