SAM 12-Piece Wrench, 8 x 9 mm
- RS Stock No.:
- 667-077
- Mfr. Part No.:
- 10N-TR12P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€92.95
(exc. VAT)
€114.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.95 |
*price indicative
- RS Stock No.:
- 667-077
- Mfr. Part No.:
- 10N-TR12P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Set Type | Open End Spanner | |
| Sizes in Set | 8 x 9 mm | |
| Number of Pieces | 12 | |
| Finish | Polished Chrome | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Set Type Open End Spanner | ||
Sizes in Set 8 x 9 mm | ||
Number of Pieces 12 | ||
Finish Polished Chrome | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Case of 12 open-ended spanners offers a reliable solution for various fastening tasks. Designed for both professionals and DIY enthusiasts, this pouch of high-quality wrenches features a bright polished chrome-plate finish, ensuring durability and resistance to corrosion. Weighing just 2,460 g, it is both lightweight and easy to handle, making it an Ideal addition to any toolkit. Each wrench is meticulously engineered to deliver precision and exceptional grip, suitable for a range of applications in mechanics and repair work. The set comes conveniently packaged, ready for immediate use.
Pouch includes 12 open end wrenches for versatility in fastening tasks
Bright polished chrome plate finish enhances durability and aesthetic appeal
Lightweight design at 2460 g for effortless handling
Engineered for precision ensuring a secure grip on fasteners
Fulfils various international standards for quality assurance
Number of tools optimally chosen for comprehensive coverage of tasks
Compatible with a wide range of sizes for increased usability
Backed by a guarantee from SAM tool for peace of mind
Related links
- SAM 6-Piece Wrench Chrome
- SAM 12-Piece Open End Spanner, 6 x 7 to 27 x 32 mm
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- Bahco Wrench 8 x 9 mm, 130mm Overall
- Stanley 12-Piece Open End Spanner 18 x 19 mm 6 x 7 mm 10 x 11 mm 21 x
- Facom Hexagon Socket Wrench 120mm Overall
- SAM 12 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 9 mm 12 mm
