SAM 12-Piece Open End Spanner, 6 x 7 → 27 x 32 mm
- RS Stock No.:
- 221-4376
- Mfr. Part No.:
- 10N-J12NM
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4376
- Mfr. Part No.:
- 10N-J12NM
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Sizes in Set | 6 x 7 → 27 x 32 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Open End Spanner | ||
Product Type Open End Spanner | ||
Sizes in Set 6 x 7 → 27 x 32 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Abs Module 1/3 Of 12 Fork Wrenches In Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- Facom 12-Piece Open End Spanner, 6 x 7 → 30 x 32 mm
- Stanley 12-Piece Open End Spanner 18 x 19 mm 6 x 7 mm 10 x 11 mm 21 x
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 6-Piece Open End Spanner Chrome Vanadium Steel
- SAM 17-Piece Open End Spanner, 3.2 x 5 → 38 x 42 mm
