SAM 6-Piece Wrench, 8 x 9 mm, Chrome
- RS Stock No.:
- 667-076
- Mfr. Part No.:
- 10N-TR6P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 667-076
- Mfr. Part No.:
- 10N-TR6P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Open End Spanner | |
| Product Type | Wrench | |
| Sizes in Set | 8 x 9 mm | |
| Number of Pieces | 6 | |
| Material | Chrome | |
| Finish | Polished Chrome | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Open End Spanner | ||
Product Type Wrench | ||
Sizes in Set 8 x 9 mm | ||
Number of Pieces 6 | ||
Material Chrome | ||
Finish Polished Chrome | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Case of 6 open-ended spanners in mm is a meticulously crafted toolkit that caters to the needs of both DIY enthusiasts and professional tradespeople alike. Designed to offer versatility and reliability, this pouch includes six wrenches with a bright polished chrome-plate finish, ensuring durability and resistance to corrosion. Weighing just 650 grams, these spanners strike the perfect balance between portability and functionality. Each wrench is engineered to meet rigorous standards, making this set an essential addition to any toolbox for tackling a variety of tasks with precision and ease.
Includes six open end wrenches for versatile usage
Bright polished chrome plate finish enhances durability and appearance
Weighs only 650 grams for easy handling and transport
Constructed in accordance with multiple standards for assured quality
Comes in a convenient pouch for organized storage and accessibility
Guarantee offered without time limit under normal conditions of use
