Teng Tools 6-Piece Spanner Set, 24 mm → 36 mm, Polystyrene
- RS Stock No.:
- 810-451
- Mfr. Part No.:
- TTX2436
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€272.79
(exc. VAT)
€335.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.79 |
*price indicative
- RS Stock No.:
- 810-451
- Mfr. Part No.:
- TTX2436
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 24 mm → 36 mm | |
| Number of Pieces | 6 | |
| Material | Polystyrene | |
| Standards/Approvals | DIN 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 24 mm → 36 mm | ||
Number of Pieces 6 | ||
Material Polystyrene | ||
Standards/Approvals DIN 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools metric combination spanner set includes six high-quality spanners designed for tackling larger fasteners. This set is ideally suited for professionals who require robust and efficient tools for challenging environments.
Comprises six spanners ranging from 24 mm to 36 mm for versatility
Satin finish and chrome vanadium construction ensure durability
15° offset design on the ring end enhances accessibility in confined spaces
Organised in a TTX4 tool tray module for quick identification and retrieval
Related links
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Polystyrene
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- GearWrench 16-Piece Spanner Set Alloy Steel
- Facom 9-Piece Spanner Set, 6 x 7 → 22 x 24 mm
