Teng Tools 6-Piece Spanner Set, 16 x 18 mm, 22 x 24 mm, 17 x 19 mm, 11 x 13 mm, 8 x 10 mm, 12 x 14 mm, Chrome Vanadium
- RS Stock No.:
- 269-3236
- Mfr. Part No.:
- TEXFLS06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€363.14
(exc. VAT)
€446.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.14 |
*price indicative
- RS Stock No.:
- 269-3236
- Mfr. Part No.:
- TEXFLS06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 16 x 18 mm, 22 x 24 mm, 17 x 19 mm, 11 x 13 mm, 8 x 10 mm, 12 x 14 mm | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Vanadium Satin | |
| Standards/Approvals | Designed and manufactured to DIN837 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 16 x 18 mm, 22 x 24 mm, 17 x 19 mm, 11 x 13 mm, 8 x 10 mm, 12 x 14 mm | ||
Number of Pieces 6 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Vanadium Satin | ||
Standards/Approvals Designed and manufactured to DIN837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner set has hip grip design for contact with the flat side of the fastening and tools are held in place using three colour pre-cut EVA foam.
Different size at each end to give 12 sizes in total
Extra long, flat design for extra torque
Chrome vanadium satin finish
Related links
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
- RS PRO 3-Piece Spanner Set 8 x 10 mm Chrome Vanadium Steel
