Teng Tools 6-Piece Spanner Set, 12, Chrome Vanadium
- RS Stock No.:
- 810-459
- Mfr. Part No.:
- TTXFLS06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€367.79
(exc. VAT)
€452.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.79 |
*price indicative
- RS Stock No.:
- 810-459
- Mfr. Part No.:
- TTXFLS06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 12 | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN837 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 12 | ||
Number of Pieces 6 | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN837 | ||
- COO (Country of Origin):
- TW
The Teng Tools Long Double Ring Spanner Set offers an effective solution for technicians needing a versatile wrench set, featuring six pieces designed for various fastening tasks with a unique dual-end design for extended reach.
Different sizes at each end provide a total of 12 sizes for enhanced versatility
Extra-long design allows for increased torque application
Crafted from chrome vanadium with a satin finish for durability
Special hip grip design ensures contact with the flat side of fastenings
Related links
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Wrench Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set Polystyrene
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
