Teng Tools 12-Piece Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
- RS Stock No.:
- 269-3223
- Mfr. Part No.:
- TED6512RS
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3223
- Mfr. Part No.:
- TED6512RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Ratcheting Combi Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN ISO 1711-1 and DIN 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Ratcheting Combi Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN ISO 1711-1 and DIN 3113A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is 72 teeth ratchet spanners giving a 5° increment between clicks and has reversible ratchet mechanism with hip grip & flip reverse lever.
Regular spanner
12 number of pieces
Related links
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- Teng Tools 32-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm, 20
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Milwaukee 15-Piece Ratchet Spanner Set 13 mm 18 mm 17 mm 9 mm 20 mm 16 mm,
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
