Teng Tools 6-Piece Wrench Set, 6, Chrome Vanadium
- RS Stock No.:
- 810-902
- Mfr. Part No.:
- WRDF06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€219.87
(exc. VAT)
€270.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.87 |
*price indicative
- RS Stock No.:
- 810-902
- Mfr. Part No.:
- WRDF06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench Set | |
| Set Type | Wrench | |
| Sizes in Set | 6 | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench Set | ||
Set Type Wrench | ||
Sizes in Set 6 | ||
Number of Pieces 6 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Double Flex Wrench Set Wall Rack provides a comprehensive solution for fast pre-tightening and loosening tasks, featuring swivel end wrenches Ideal for various applications.
Includes 6 pieces for versatility in various tasks
Designed with a 90° angle for increased torque during tight applications
Constructed from chrome vanadium for enhanced durability and a satin finish
Supplied with a wall rack for convenient storage on a wall or workbench
Country of origin is Taiwan, ensuring quality craftsmanship
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
