Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- RS Stock No.:
- 838-138
- Mfr. Part No.:
- TT6508RF
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€315.48
(exc. VAT)
€388.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.48 |
*price indicative
- RS Stock No.:
- 838-138
- Mfr. Part No.:
- TT6508RF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner | |
| Product Type | Spanner Set | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner | ||
Product Type Spanner Set | ||
Number of Pieces 8 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner set RF TT1 is designed for versatile use, featuring eight precision-engineered spanners for various tasks, ensuring a firm grip and flexibility for optimal performance.
72 teeth ratchet spanners provide a 5° increment between clicks for efficient operation
Flexible head allows for use at different angles, enhancing usability during ratcheting
Crafted from chrome vanadium for durability and a high-quality satin finish
Organised in a tool tray module size 1 for convenient storage and accessibility
Related links
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 8-Piece Spanner Set Chrome Vanadium
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
