Teng Tools 8-Piece Wrench Set, Chrome Vanadium

Subtotal (1 unit)*

€277.08

(exc. VAT)

€340.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.08

*price indicative

RS Stock No.:
838-139
Mfr. Part No.:
TT6508RS
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench Set

Set Type

Spanner

Number of Pieces

8

Material

Chrome Vanadium

Finish

Satin

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner set is essential for any professional or enthusiast, offering versatility and precision in tackling a variety of mechanical tasks with its 72 teeth ratchet spanners.

Designed with 72 teeth for a 5° increment between clicks, enabling efficient work in tight spaces

Reverse the direction of use effortlessly by simply turning over the spanner

Crafted from chrome vanadium satin finish for enhanced durability and corrosion resistance

Manufactured in accordance with DIN ISO 1711-1 & DIN 3113A standards for reliable quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy