Teng Tools 8-Piece Spanner Set, 16, Chrome Vanadium
- RS Stock No.:
- 810-126
- Mfr. Part No.:
- 6308MM
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€138.60
(exc. VAT)
€170.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.60 |
*price indicative
- RS Stock No.:
- 810-126
- Mfr. Part No.:
- 6308MM
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Roll | |
| Product Type | Spanner Set | |
| Sizes in Set | 16 | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | DIN 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Roll | ||
Product Type Spanner Set | ||
Sizes in Set 16 | ||
Number of Pieces 8 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals DIN 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner set is an 8-piece tool roll designed for versatility and ease of use. It features different sizes at each end, providing a comprehensive range of metric spanners for various applications.
Includes 8 pieces for a total of 16 sizes
Double curved heads offset at 75° for easier access
Made from chrome vanadium with a satin finish for durability
Hip grip design ensures better contact with flat surfaces
Related links
- Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium Steel
