SAM 11-Piece Combination Spanner Set, 7 → 19 mm
- RS Stock No.:
- 221-3126
- Mfr. Part No.:
- 50N-J11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 221-3126
- Mfr. Part No.:
- 50N-J11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 11 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 11 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 11 combination wrenches ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- Facom 11-Piece Combination Spanner Set, 7 → 19 mm
- SAM 15-Piece Combination Spanner Set 8 mm 11 mm 13 mm 16 mm 18 mm 20 mm,
- SAM 12-Piece Combination Spanner Set, 7 → 24 mm
- SAM 16-Piece Combination Spanner Set, 7 → 24 mm
