Facom 11-Piece Combination Spanner Set, 7 → 19 mm
- RS Stock No.:
- 235-8076
- Mfr. Part No.:
- 440.JE11
- Manufacturer:
- Facom
Subtotal (1 unit)*
€107.68
(exc. VAT)
€132.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.68 |
*price indicative
- RS Stock No.:
- 235-8076
- Mfr. Part No.:
- 440.JE11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 11 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 691, ISO 3318, ISO 1711-1, DIN 1711-1, E74- 306, DIN 3113, NF ISO 1711-1, ISO 691, ASME B107.100, DIN ISO 691, ISO 7738, NF ISO 7738, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 11 | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 691, ISO 3318, ISO 1711-1, DIN 1711-1, E74- 306, DIN 3113, NF ISO 1711-1, ISO 691, ASME B107.100, DIN ISO 691, ISO 7738, NF ISO 7738, NF ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has sets of metric combination wrenches. The size of the wrench in the set are 7 , 8 , 10 , 11 , 12 , 13 , 14 , 16 , 17 , 18 , 19 mm.
Supplied as box, roll or panel sets
Weight is the 0.9 kg
Related links
- SAM 11-Piece Combination Spanner Set, 7 → 19 mm
- Facom 12-Piece Combination Spanner Set, 7 → 19 mm
- Facom 14-Piece Spanner Set, 7 → 19 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 29-Piece Combination Spanner Set, 7 → 41 mm
- Facom 12-Piece Spanner Set, 7 → 19 mm
- BETA 11-Piece Combination Spanner Set Stainless Steel
- Facom 14-Piece Combination Spanner Set Chrome Vanadium Steel
