SAM 12-Piece Spanner Set
- RS Stock No.:
- 221-5798
- Mfr. Part No.:
- CP-12
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5798
- Mfr. Part No.:
- CP-12
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Non-Impact Socket Set | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Non-Impact Socket Set | ||
Number of Pieces 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Socket Set comes with 8 to 19 mm drive size.
Polygonal drive type
Related links
- SAM 12-Piece Spanner Set
- SAM 12-Piece Spanner Set, 1/3 in
- SAM 40-Piece Spanner Set
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 44-Piece Spanner Set VDE/1000V Approved
- Teng Tools 12-Piece Spanner Set Polystyrene
- SAM 12-Piece Open End Spanner, 6 x 7 → 27 x 32 mm
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
