SAM 12-Piece Spanner Set, 1/3 in
- RS Stock No.:
- 266-6892
- Mfr. Part No.:
- 50-C-J12MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€191.86
(exc. VAT)
€235.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.86 |
*price indicative
- RS Stock No.:
- 266-6892
- Mfr. Part No.:
- 50-C-J12MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 1/3 in | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 1/3 in | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe foam module is supplied with 12 ratchet combination spanners.
Bright polished chrome-plate finish
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Spanner Set
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 12-Piece Combination Spanner Set, 7 → 24 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner, 6 x 7 → 27 x 32 mm
