BETA 13-Piece Double Ended Open Spanner, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm,
- RS Stock No.:
- 234-0945
- Mfr. Part No.:
- 73/B13N
- Manufacturer:
- BETA
Subtotal (1 unit)*
€149.47
(exc. VAT)
€183.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.47 |
*price indicative
- RS Stock No.:
- 234-0945
- Mfr. Part No.:
- 73/B13N
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Double Ended Open Spanner | |
| Product Type | Double Ended Open Spanner | |
| Sizes in Set | 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm | |
| Number of Pieces | 13 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Double Ended Open Spanner | ||
Product Type Double Ended Open Spanner | ||
Sizes in Set 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm | ||
Number of Pieces 13 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The BETA 73 series is set of 13 small double open end wrenches in wallet. The sizes in set are 4,4.5,5,5.5,6,7,8,9,10,11,12,13,14 mm.
Gives high performances
Reduced dimensions
Related links
- BETA 13-Piece Double Ended Open Spanner 6 mm 4 mm 5 mm 14 mm 13 mm 4.5
- Bahco 12-Piece Socket Set 4 mm 5 mm 7 mm 9 mm 11 mm 13 mm, Alloy Steel
- Facom Hexagon Nut Driver Set 4.5 mm 5.5 mm 6 mm 8 mm 10 mm 12 mm 14
- Teng Tools 15-Piece Spanner Set 6 mm 8 mm 10 mm 12 mm 14 mm 16 mm
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- SAM 24-Piece Combination Spanner Set 7 mm 9 mm 11 mm 13 mm 15 mm 17 mm, 18
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;24 mm Socket
- Stanley 37-Piece 4.5 mm;4 mm;5 mm;6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm Bit Socket Set
