BETA 13-Piece Double Ended Open Spanner, 12 mm, 6 mm, 7 mm, 4 mm, 10 mm, 5 mm, 5.5 mm, 14 mm, 11 mm, 13 mm, 9 mm, 4.5
- RS Stock No.:
- 234-0946
- Mfr. Part No.:
- 73/S13
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-0946
- Mfr. Part No.:
- 73/S13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Double Ended Open Spanner | |
| Product Type | Double Ended Open Spanner | |
| Sizes in Set | 12 mm, 6 mm, 7 mm, 4 mm, 10 mm, 5 mm, 5.5 mm, 14 mm, 11 mm, 13 mm, 9 mm, 4.5 mm, 8 mm | |
| Number of Pieces | 13 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Double Ended Open Spanner | ||
Product Type Double Ended Open Spanner | ||
Sizes in Set 12 mm, 6 mm, 7 mm, 4 mm, 10 mm, 5 mm, 5.5 mm, 14 mm, 11 mm, 13 mm, 9 mm, 4.5 mm, 8 mm | ||
Number of Pieces 13 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA 73 series is set of 13 small double open end wrenches. The sizes in set are 4,4.5,5,5.5,6,7,8,9,10,11,12,13,14 mm.
Gives high performances
Reduced dimensions
Related links
- BETA 13-Piece Double Ended Open Spanner 4 mm 5 mm 7 mm 9 mm 11 mm 13 mm,
- Facom Hexagon Nut Driver Set 4.5 mm 5.5 mm 6 mm 8 mm 10 mm 12 mm 14
- Bahco 12-Piece Socket Set 4 mm 5 mm 7 mm 9 mm 11 mm 13 mm, Alloy Steel
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 13-Piece Torx Key Set Long Arm
- Teng Tools 15-Piece Spanner Set 6 mm 8 mm 10 mm 12 mm 14 mm 16 mm
- Stanley 37-Piece 4.5 mm;4 mm;5 mm;6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm Bit Socket Set
- Facom Hexagon Nut Driver Set 4 mm 5 mm 7 mm 9 mm 125 mm Blade, 250mm Overall
