Teng Tools 15-Piece Spanner Set, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm,
- RS Stock No.:
- 269-3224
- Mfr. Part No.:
- TED6515
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€198.55
(exc. VAT)
€244.22
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.55 |
*price indicative
- RS Stock No.:
- 269-3224
- Mfr. Part No.:
- TED6515
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Combination Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Combination Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 15 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 15 piece metric combination spanner set covering 5.5 to 19 mm. The spanners feature a 12 point ring end which is set at a 15° angle same dimensions at both ends and are made from chrome vanadium with a satin finish. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. The tools are held in place using the Teng Tools two colour pre-cut EVA foam which has been computer milled to house each specific tool.
Designed and manufactured to DIN3113A
Metric measuring system
7 number of pieces
Related links
- SAM 24-Piece Combination Spanner Set 7 mm 9 mm 11 mm 13 mm 15 mm 17 mm, 18
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;24 mm Socket
- SAM 14-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 21 mm,
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
