BETA 10-Piece Ring Spanner Set, 17 x 19 mm, 11 x 13 mm, 10 x 11 mm, 9 x 11 mm, 30 x 32 mm, 24 x 27 mm, 12 x 14 mm, 8 x
- RS Stock No.:
- 234-2545
- Mfr. Part No.:
- 94/S10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€277.05
(exc. VAT)
€340.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.05 |
*price indicative
- RS Stock No.:
- 234-2545
- Mfr. Part No.:
- 94/S10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 17 x 19 mm, 11 x 13 mm, 10 x 11 mm, 9 x 11 mm, 30 x 32 mm, 24 x 27 mm, 12 x 14 mm, 8 x 10 mm, 22 x 24 mm, 19 x 22 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 17 x 19 mm, 11 x 13 mm, 10 x 11 mm, 9 x 11 mm, 30 x 32 mm, 24 x 27 mm, 12 x 14 mm, 8 x 10 mm, 22 x 24 mm, 19 x 22 mm | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA 94 series is the set of 10 flare nut open ring wrenches. The sizes in the set are 8x10,9x11,10x11,11x13,12x14,17x19,19x22,22x24,24x27,30x32 mm.
Gives high performances
Over and above the standard values with reduced dimensions
Related links
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
