Facom 7-Piece Ring Spanner Set, 18 x 19 mm, 21 x 23 mm, 10 x 11 mm, 8 x 9 mm, 12 x 13 mm, 16 x 17 mm, 14 x 15 mm
- RS Stock No.:
- 235-6314
- Mfr. Part No.:
- MODM.55A-1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€172.09
(exc. VAT)
€211.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.09 |
*price indicative
- RS Stock No.:
- 235-6314
- Mfr. Part No.:
- MODM.55A-1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 18 x 19 mm, 21 x 23 mm, 10 x 11 mm, 8 x 9 mm, 12 x 13 mm, 16 x 17 mm, 14 x 15 mm | |
| Number of Pieces | 7 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 18 x 19 mm, 21 x 23 mm, 10 x 11 mm, 8 x 9 mm, 12 x 13 mm, 16 x 17 mm, 14 x 15 mm | ||
Number of Pieces 7 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of angled offset ring wrench is compatible with the Facom modular storage system.
Height 45 mm
Related links
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- BETA 6 x 7 mm;8 x 9 mm;10 x 11 mm;12 x 13 mm;14 x 15 mm;16 x 17 mm;18 x 19 mm;20 x 22 mm Socket Spanner Set with
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- Facom 6-Piece Ring Spanner Set, 8 x 9 → 18 x 19 mm
