BETA 11-Piece Combination Spanner Set, 6 → 19 mm, Stainless Steel

Subtotal (1 unit)*

€246.64

(exc. VAT)

€303.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.64

*price indicative

RS Stock No.:
234-6529
Mfr. Part No.:
42INOX/S11
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Spanner Set

Set Type

Ring Spanner

Sizes in Set

6 → 19 mm

Number of Pieces

11

Material

Stainless Steel

VDE/1000V Approved

No

RoHS Status: Exempt

The BETA 42INOX AS is the set of 9 combination wrenches. The sizes in the set are 6,8,10,11,12,13,14,15,16,17,19 mm.

The material used for the wrench is stainless steel

Compact heads

Outstanding mechanical characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy