Facom 17-Piece Combination Spanner Set, 6-24 mm
- RS Stock No.:
- 235-5066
- Mfr. Part No.:
- MOD.440-1XLPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€207.36
(exc. VAT)
€255.05
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €207.36 |
*price indicative
- RS Stock No.:
- 235-5066
- Mfr. Part No.:
- MOD.440-1XLPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Wrench | |
| Sizes in Set | 6-24 mm | |
| Number of Pieces | 17 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner Set | ||
Set Type Wrench | ||
Sizes in Set 6-24 mm | ||
Number of Pieces 17 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM MOD.440-1XLPB Long Combination Wrench Set - 17 Pieces | 6 - 24 mm | Module
Features & Benefits
High performance: high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile: 12-points, maximizing the contact between the socket and nut/bolt to preserves fasteners
15° offset: offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: providing more comfort thanks to the rounded shape
Accessibility and power: handle length +30% compared with a standard wrench
Satin chrome finish
Compatible with the FACOM modular storage system: suited to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 17-Piece Combination Spanner Set, 6 → 24 mm
- Facom 16-Piece Combination Spanner Set, 6 → 24 mm
- Facom 17-Piece Spanner Set Chrome Vanadium Steel
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Facom 18-Piece Combination Spanner Set, 6 → 24 mm
- Facom 17-Piece Combination Spanner Set, 5/16 → 1.1/4 in
- Facom 16-Piece Spanner Set Chrome Vanadium Steel
- Facom 17-Piece Combination Spanner Set, 19 → 42 mm
